3-A, 35-V, low-noise, adjustable linear voltage regulator 3-TO-220 0 to 125
Checking distributor stock and pricing after the page loads.
| Package/Case | TO-220 |
| Current Rating | 3A |
| Dropout Voltage | 2.5V |
| Lead Free | Lead Free |
| Number of Outputs | 1 |
| Output Current | 3A |
| Output Voltage | 1.2V |
| Packaging | Bulk |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |