±0.5°C 4V-30V, Temperature sensor with analog output 8-SOIC 0 to 100
NXP LM35DM technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Nominal Supply Current | 91.5uA |
| Output Current | 10mA |
| Output Voltage | 6V |
| Packaging | Rail/Tube |
| Quiescent Current | 56uA |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
No datasheet is available for this part.