1.235-V, 0°C to 70°C, micropower voltage reference diode 3-SOT-23 0 to 70
NXP LM385M3-1.2 technical specifications.
| Package/Case | SOT-23 |
| Current Rating | 10mA |
| Lead Free | Contains Lead |
| Nominal Supply Current | 10mA |
| Output Current | 20mA |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
No datasheet is available for this part.