lm392-N Low Power Operational Amplifier/Voltage Comparator | IC OP AMP VOLT COMPARATOR 8-SOIC
NXP LM392MX technical specifications.
| Lead Free | Contains Lead |
| Number of Channels | 2 |
| Output Current | 20mA |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |
No datasheet is available for this part.