Comparator Dual ±18V/36V 8-Pin SOIC N T/R - Bulk (Alt: LM393DR2)
Checking distributor stock and pricing after the page loads.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Output Current | 100pA |
| Quiescent Current | 400uA |
| RoHS | Unconfirmed |