100-ppm/°C precision micropower shunt voltage reference 3-SOT-23
NXP LM4040CIM3-10.0 technical specifications.
| Package/Case | SOT-23 |
| Current Rating | 15A |
| Lead Free | Contains Lead |
| Nominal Supply Current | 60mA |
| Number of Channels | 1 |
| Output Current | 15mA |
| Output Voltage | 10V |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |
Download the complete datasheet for NXP LM4040CIM3-10.0 to view detailed technical specifications.
No datasheet is available for this part.