100-ppm/°C precision micropower shunt voltage reference 3-SOT-23
NXP LM4040DIM3X-2.5 technical specifications.
| Package/Case | SOT-23 |
| Lead Free | Contains Lead |
| Number of Channels | 1 |
| Output Current | 15mA |
| Output Voltage | 2.5V |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |
No datasheet is available for this part.