V-Ref Adjustable 2.495V to 37V 100mA 3-Pin SOT-23 T/R
NXP LM431ACM3 technical specifications.
| Package/Case | SOT-23 |
| Current Rating | 15A |
| Lead Free | Contains Lead |
| Output Current | 100mA |
| Output Voltage | 36V |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
No datasheet is available for this part.