2%, 1%, or 0.5% accuracy, adjustable precision Zener shunt regulator 8-SOIC -40 to 85
Checking distributor stock and pricing after the page loads.
NXP LM431AIM technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Number of Channels | 1 |
| Output Current | 100mA |
| Output Voltage | 37V |
| Packaging | Rail/Tube |
| RoHS | Not Compliant |
No datasheet is available for this part.