V-Ref Precision 2.5V 15mA 3-Pin SOT-23 T/R / IC VREF SHUNT 2.5V SOT23-3
Checking distributor stock and pricing after the page loads.
NXP LM4431M3-2.5 technical specifications.
| Package/Case | SOT-23 |
| Lead Free | Contains Lead |
| Number of Channels | 1 |
| Output Current | 15mA |
| Output Voltage | 2.5V |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
No datasheet is available for this part.