LM7815 Series 15 V 1 A 3 Terminal Positive Voltage Regulator - TO-220-3
Checking distributor stock and pricing after the page loads.
| Dropout Voltage | 2V |
| Lead Free | Lead Free |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Voltage | 15V |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |