The LM78L05ACM is a single-output linear voltage regulator with a fixed output voltage of 5V and a maximum output current of 100mA. It is packaged in a SOIC package and is available in rail or tube packaging. The device has a dropout voltage of 1.6V and a quiescent current of 400uA. The LM78L05ACM is compliant with Reach SVHC regulations and contains lead, making it a lead-free device.
NXP LM78L05ACM technical specifications.
| Package/Case | SOIC |
| Current Rating | 100mA |
| Dropout Voltage | 1.6V |
| Lead Free | Contains Lead |
| Number of Outputs | 1 |
| Output Current | 100mA |
| Output Voltage | 5V |
| Packaging | Rail/Tube |
| Quiescent Current | 400uA |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
No datasheet is available for this part.