Universal Switching Regulator Subsystem | IC REG BUCK BST ADJ 1.5A 16DIP
NXP LM78S40CN technical specifications.
| Package/Case | PDIP |
| Current Rating | 1.5A |
| Lead Free | Contains Lead |
| Number of Outputs | 1 |
| Output Current | 1.5A |
| Output Voltage | 40V |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
No datasheet is available for this part.