LDO Regulator Pos 3.3V 0.05A 8-Pin VSSOP T/R
NXP LM9036MM-3.3 technical specifications.
| Dropout Voltage | 400mV |
| Lead Free | Contains Lead |
| Number of Outputs | 1 |
| Output Current | 50mA |
| Output Voltage | 3.3V |
| Packaging | Tape and Reel |
| Quiescent Current | 2.5mA |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
No datasheet is available for this part.