CMOS Dual Micropower Operational Amplifier 8-PDIP -40 to 85
NXP LMC6042AIN technical specifications.
| Package/Case | DIP |
| Gain Bandwidth Product | 100kHz |
| Lead Free | Contains Lead |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Output Current | 21mA |
| Packaging | Rail/Tube |
| RoHS | Not Compliant |
No datasheet is available for this part.