The LMX2326SLBX/NOPB is a single circuit device packaged in a surface mount LQFP package. It operates over a temperature range of 0°C to 70°C and supports LVCMOS input. The device has a maximum operating frequency of 900MHz and is packaged in a tray. It features a phase-locked loop (PLL) and is designed for surface mount applications.
NXP LMX2326SLBX/NOPB technical specifications.
| Package/Case | LQFP |
| Input | LVCMOS |
| Max Frequency | 900MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Packaging | Tray |
| PLL | Yes |
| RoHS | Compliant |
No datasheet is available for this part.