LDO Regulator 5V 0.1A 3-Pin (2+Tab) DPAK Rail
NXP LP2950CDT-5.0 technical specifications.
| Package/Case | DPAK |
| Current Rating | 100A |
| Dropout Voltage | 380mV |
| Output Current | 100mA |
| Output Voltage | 5V |
| Packaging | Rail/Tube |
| Quiescent Current | 75uA |
| RoHS | Not Compliant |
No datasheet is available for this part.