LDO Regulator 1.25V to 29V/5V 0.1A 8-Pin PDIP Rail
NXP LP2951ACN technical specifications.
| Package/Case | PDIP |
| Dropout Voltage | 380mV |
| Lead Free | Contains Lead |
| Number of Outputs | 1 |
| Output Current | 100mA |
| Output Voltage | 29V |
| Packaging | Rail/Tube |
| Quiescent Current | 75uA |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
No datasheet is available for this part.