50-mA, 16-V, low-dropout voltage regulator with enable 5-SOT-23 -40 to 125
NXP LP2980AIM5-3.0 technical specifications.
| Package/Case | SOT-23 |
| Current Rating | 50A |
| Dropout Voltage | 120mV |
| Lead Free | Contains Lead |
| Min Input Voltage | 2.1V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 50mA |
| Output Voltage | 3V |
| Output Voltage Accuracy | 0.75% |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 65uA |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for NXP LP2980AIM5-3.0 to view detailed technical specifications.
No datasheet is available for this part.