Micropower 50 mA Ultra Low-Dropout Regulator in SOT-23 Package 5-SOT-23 -40 to 125
NXP LP2982IM5-3.3 technical specifications.
| Package/Case | SOT-23 |
| Dropout Voltage | 120mV |
| Lead Free | Contains Lead |
| Output Current | 50mA |
| Output Voltage | 3.3V |
| Packaging | Tape and Reel |
| Quiescent Current | 65uA |
| RoHS | Not Compliant |
No datasheet is available for this part.