Ultra-Low Power Quad Comparator 14-SOIC 0 to 70
NXP LP339M technical specifications.
| Package/Case | SOIC |
| Input Offset Voltage (Vos) | 5mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 1V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Nominal Supply Current | 60uA |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Output Current | 30mA |
| Packaging | Rail/Tube |
| Power Dissipation | 570mW |
| Reach SVHC Compliant | Yes |
| Response Time | 8us |
| Voltage Gain | 113.98dB |
| RoHS | Not Compliant |
No datasheet is available for this part.