32-bit RISC microcontroller featuring a 50 MHz clock speed and FLASH ROM programmability. This industrial-grade component operates within a temperature range of -40°C to 85°C, with a nominal supply voltage of 3.3V (1.8V to 3.6V range). It offers 11 I/O lines and includes an Analog-to-Digital Converter (ADC). The microcontroller is housed in a 16-terminal WLCSP package with dimensions of 2.17 x 2.32 mm and a height of 0.60 mm.
NXP LPC1102UK technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B16 |
| Width | 2.17 |
| Length | 2.32 |
| Pin Count | 16 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 1.8 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 25 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 11 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 50 |
| ROM Programmability | FLASH |
| PWM Channels | NO |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for NXP LPC1102UK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.