
32-bit ARM Cortex-M0 microcontroller featuring 50MHz operation, 32KB Flash memory, and 8KB SRAM. This surface mount device offers 11 programmable I/Os, SPI, UART, and USART interfaces, along with 4 timers/counters and an internal oscillator. Operating from 1.8V to 3.6V, it includes Brown-out Detect/Reset, POR, and a Watchdog Timer. RoHS compliant and lead-free, it is supplied in tape and reel packaging.
NXP LPC1102UK,118 technical specifications.
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Frequency | 50MHz |
| Interface | SPI, UART, USART |
| Lead Free | Lead Free |
| Max Frequency | 50MHz |
| Max Operating Temperature | 85°C |
| Max Power Dissipation | 1.5W |
| Max Supply Voltage | 3.6V |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Bits | 32 |
| Number of I/Os | 11 |
| Number of Programmable I/O | 11 |
| Number of Timers/Counters | 4 |
| Oscillator Type | Internal |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, WDT |
| Radiation Hardening | No |
| RAM Size | 8KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | LPC1102 |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP LPC1102UK,118 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
