
32-bit ARM Cortex-M0 RISC microcontroller featuring 50MHz operation and 8KB FLASH memory. This integrated circuit offers 4KB RAM, 42 programmable I/Os, and multiple interfaces including I2C, SPI, and UART. Operating at 3.3V, it supports a voltage range of 1.8V to 3.6V and includes 8 ADC channels and 13 PWM channels. Designed for surface mount applications, this RoHS compliant component operates within a temperature range of -65°C to 85°C.
NXP LPC1111FHN33/202,5 technical specifications.
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Frequency | 50MHz |
| Height | 1mm |
| Interface | I2C, SPI, UART, USART |
| Lead Free | Lead Free |
| Length | 7.1mm |
| Max Frequency | 50MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 8KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -65°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of ADC Channels | 8 |
| Number of Bits | 32 |
| Number of I/Os | 42 |
| Number of I2C Channels | 1 |
| Number of Programmable I/O | 42 |
| Number of PWM Channels | 13 |
| Number of SPI Channels | 1 |
| Number of Timers/Counters | 4 |
| Number of UART Channels | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 260 |
| Packaging | Tray |
| RAM Size | 4KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 7.1mm |
| RoHS | Compliant |
Download the complete datasheet for NXP LPC1111FHN33/202,5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
