Sign in to ask questions about the NXP LPC1114FBD483011 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP LPC1114FBD483011 technical specifications.
| Package/Case | LQFP |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Frequency | 50MHz |
| Height | 1.45mm |
| Interface | I2C, SPI, UART |
| Lead Free | Lead Free |
| Length | 7.1mm |
| Max Frequency | 50MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of ADC Channels | 8 |
| Number of I2C Channels | 1 |
| Number of SPI Channels | 2 |
| Number of Timers/Counters | 4 |
| Number of UART Channels | 1 |
| Packaging | Tape and Reel |
| Peripherals | I2C |
| Radiation Hardening | No |
| RAM Size | 8KB |
| Watchdog Timer | Yes |
| Width | 7.1mm |
| RoHS | Compliant |
Download the complete datasheet for NXP LPC1114FBD483011 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
