NXP LPC11A13FHI33/201, 32 Bit Microcontroller, Low Power, ARM Cortex-M0, 50 MHz, 24 KB, 6 KB, 33 Pins, HVQFN
NXP LPC11A13FHI33/201, technical specifications.
| Package/Case | SOT-865-3 |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Frequency | 50MHz |
| Interface | I2C, SSP, USART, SPI, UART |
| Max Frequency | 50MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 24KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.6V |
| Mount | Surface Mount |
| Number of ADC Channels | 8 |
| Number of GPIO | 28 |
| Number of I/Os | 28 |
| Number of Programmable I/O | 28 |
| Number of Timers/Counters | 4 |
| Number of UART Channels | 1 |
| Package Quantity | 490 |
| Packaging | Tray |
| RAM Size | 6KB |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for NXP LPC11A13FHI33/201, to view detailed technical specifications.
No datasheet is available for this part.