The LPC11U23FBD48/301,551 is an ARM Cortex-M0+ microcontroller from NXP. It features a 3.6V operating supply voltage and is packaged in a lead-free LQFP. The device has 8KB of RAM and supports I2C peripherals. It also includes a watchdog timer and operates within a temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
| Package/Case | LQFP |
| Core Architecture | ARM |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of Timers/Counters | 4 |
| Operating Supply Voltage | 3.6V |
| Peripherals | I2C |
| RAM Size | 8KB |
| Watchdog Timer | Yes |
| RoHS | Compliant |