The LPC11U24FET48/301,551 microcontroller features a 32-bit ARM Cortex-M0+ core, operating at a maximum temperature of 85°C and a minimum of -40°C. It includes 6KB of RAM and supports I2C peripherals. The device is lead-free and has a watchdog timer. The LPC11U24FET48/301,551 is packaged in a TFBGA package.
Checking distributor stock and pricing after the page loads.
| Package/Case | TFBGA |
| Core Architecture | ARM |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of Timers/Counters | 4 |
| Operating Supply Voltage | 3.6V |
| Peripherals | I2C |
| RAM Size | 6KB |
| Watchdog Timer | Yes |
| RoHS | Compliant |