
32-bit RISC microcontroller featuring an ARM core, operating at up to 30MHz. This surface mount device offers 32KB of FLASH memory and 4KB of RAM, with 39 GPIO pins. Integrated peripherals include 8 ADC channels, 2 UART, 1 I2C, and 1 SPI interface, alongside 4 timers/counters. The microcontroller operates from a 3V to 3.6V supply, with a temperature range of -40°C to 85°C, housed in a 48-pin LQFP package.
NXP LPC1224FBD48/121 technical specifications.
| Package/Case | SOT-313-2 |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Frequency | 30MHz |
| Height | 1.45mm |
| Length | 7.1mm |
| Max Frequency | 30MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of ADC Channels | 8 |
| Number of GPIO | 39 |
| Number of I/Os | 39 |
| Number of I2C Channels | 1 |
| Number of SPI Channels | 1 |
| Number of Timers/Counters | 4 |
| Number of UART Channels | 2 |
| Operating Supply Voltage | 3.3V |
| RAM Size | 4KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Width | 7.1mm |
| RoHS | Not Compliant |
Download the complete datasheet for NXP LPC1224FBD48/121 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
