
32-bit RISC microcontroller featuring an ARM core, operating at up to 30MHz. This surface mount component offers 80KB of FLASH memory and 8KB of RAM. It includes 39 GPIO pins, 8 ADC channels, 1 I2C, 1 SPI, 2 UART, and 4 timers/counters. The microcontroller is housed in a 48-pin LQFP package with dimensions of 7.1mm x 7.1mm and a height of 1.45mm, supporting an operating voltage range of 3V to 3.6V.
NXP LPC1225FBD48/321 technical specifications.
| Package/Case | SOT-313-2 |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Frequency | 30MHz |
| Height | 1.45mm |
| Length | 7.1mm |
| Max Frequency | 30MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 80KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of ADC Channels | 8 |
| Number of GPIO | 39 |
| Number of I/Os | 39 |
| Number of I2C Channels | 1 |
| Number of SPI Channels | 1 |
| Number of Timers/Counters | 4 |
| Number of UART Channels | 2 |
| Operating Supply Voltage | 3.3V |
| RAM Size | 8KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Width | 7.1mm |
| RoHS | Not Compliant |
Download the complete datasheet for NXP LPC1225FBD48/321 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.