32-bit RISC microcontroller featuring 256kB FLASH and 64kB SRAM. Operates at a maximum clock frequency of 25MHz with 70 I/O lines. Includes PWM, ADC, DAC, and DMA channels. Housed in a 100-pin QUAD LQFP package with a 14mm x 14mm footprint. Supports a supply voltage range of 2.4V to 3.6V, with a nominal voltage of 3.3V. Operating temperature range from -40°C to 85°C.
NXP LPC1763FBD100Y technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 100 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| Width | 14 |
| Length | 14 |
| Pin Count | 100 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 2.4 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 25 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 70 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 100 |
| ROM Programmability | FLASH |
| ROM (words) | 262144 |
| RAM (bytes) | 65536 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP LPC1763FBD100Y to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.