
MCU, 32BIT, CORTEX-M3, 120MHZ, TFBGA-180
NXP LPC1778FET180551 technical specifications.
| Package/Case | TFBGA |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Frequency | 120MHz |
| Height | 0.85mm |
| Lead Free | Lead Free |
| Length | 12.2mm |
| Max Frequency | 120MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 512KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.4V |
| Mount | Surface Mount |
| Number of ADC Channels | 8 |
| Number of Ethernet Channels | 1 |
| Number of I/Os | 141 |
| Number of I2C Channels | 3 |
| Number of PWM Channels | 6 |
| Number of SPI Channels | 3 |
| Number of Timers/Counters | 4 |
| Number of UART Channels | 5 |
| Operating Supply Voltage | 3.3V |
| RAM Size | 96KB |
| Reach SVHC Compliant | No |
| Width | 12.2mm |
| RoHS | Compliant |
No datasheet is available for this part.