NXP LPC1857FBD208 technical specifications.
| Package/Case | SOT-459-1 |
| Lead Free | Lead Free |
| Mount | Surface Mount |
| Number of ADC Channels | 8 |
| Number of GPIO | 142 |
| Number of Timers/Counters | 4 |
| Number of UART Channels | 4 |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.