The LPC2103FBD48-T is a 32-bit ARM microcontroller with 32KB of FLASH memory and 8KB of RAM. It operates at a maximum frequency of 70MHz and has a maximum operating temperature of 85°C. The device is available in a LQFP package and is RoHS compliant. It features a 32-bit data bus and supports multiple interfaces, including I2C, SPI, SSP, and UART. The microcontroller has 32 programmable I/Os and 4 timers/counters. It is designed for use in a variety of applications, including industrial control and consumer electronics.
NXP LPC2103FBD48-T technical specifications.
| Package/Case | LQFP |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Interface | I2C, SPI, SSP, UART |
| Length | 7mm |
| Max Frequency | 70MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Number of I/Os | 32 |
| Number of Programmable I/O | 32 |
| Number of Timers/Counters | 4 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RAM Size | 8KB |
| RoHS Compliant | Yes |
| Series | LPC2000 |
| RoHS | Compliant |
No datasheet is available for this part.