NXP LPC2104BBD48,151 technical specifications.
| Package/Case | LQFP |
| Core Architecture | ARM |
| Data Bus Width | 16b |
| Interface | I2C, SPI, SSP, UART, USART |
| Lead Free | Lead Free |
| Length | 7.1mm |
| Max Frequency | 30MHz |
| Max Operating Temperature | 70°C |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Min Operating Temperature | 0°C |
| Number of Bits | 32 |
| Number of I/Os | 32 |
| Number of Programmable I/O | 32 |
| Number of Timers/Counters | 2 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Package Quantity | 250 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT |
| RAM Size | 16KB |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | LPC2100 |
| RoHS | Compliant |
Download the complete datasheet for NXP LPC2104BBD48,151 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
