Sign in to ask questions about the NXP LPC2105FBD48 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP LPC2105FBD48 technical specifications.
| Package/Case | LQFP |
| Density | 128KB |
| Frequency | 60MHz |
| Interface | I2C, SPI, UART, SSP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 1.95V |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 1.65V |
| Number of I/Os | 32 |
| Number of PWM Channels | 6 |
| Number of Timers/Counters | 2 |
| Oscillator Type | External |
| RAM Size | 32KB |
| Reach SVHC Compliant | No |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for NXP LPC2105FBD48 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
