
NXP - LPC2106FBD48/01,15 - MICROCONTROLLER MCU, 32 BIT, ARM7TDMI, 60MHZ, LQFP-48
Checking distributor stock and pricing after the page loads.
| Package/Case | SOT-313-2 |
| Core Architecture | ARM |
| Frequency | 60MHz |
| Height | 1.45mm |
| Lead Free | Lead Free |
| Length | 7.1mm |
| Max Frequency | 60MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 1.95V |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 1.65V |
| Number of I/Os | 32 |
| Number of I2C Channels | 1 |
| Number of PWM Channels | 6 |
| Number of SPI Channels | 1 |
| Number of Timers/Counters | 2 |
| Number of UART Channels | 2 |
| Packaging | Tray |
| Peripherals | PWM, I2C |
| RAM Size | 64KB |
| Reach SVHC Compliant | No |
| Watchdog Timer | Yes |
| Width | 7.1mm |
| RoHS | Compliant |
