The LPC2109FBD64/00,15 is a 60MHz ARM microcontroller with 64KB of FLASH memory and 8KB of RAM. It features a range of interfaces, including I2C, SPI, CAN, SSP, and UART. The device operates over a temperature range of -40°C to 85°C and is supplied from a voltage between 1.65V and 3.6V. The LPC2109FBD64/00,15 is available in a surface mount LQFP package.
NXP LPC2109FBD64/00,15 technical specifications.
| Package/Case | LQFP |
| Core Architecture | ARM |
| Frequency | 60MHz |
| Interface | I2C, SPI, CAN, SSP, UART |
| Max Operating Temperature | 85°C |
| Memory Size | 64KB |
| Memory Type | FLASH |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Timers/Counters | 2 |
| Packaging | Tray |
| RAM Size | 8KB |
| RoHS | Compliant |
No datasheet is available for this part.