The LPC2109FBD64/00,151 is an ARM Cortex-M3 microcontroller from NXP. It features a 60MHz core and 64KB of FLASH memory. The device is packaged in a LQFP and is suitable for operating in temperatures ranging from -40°C to 85°C. It supports multiple interfaces, including I2C, SPI, and CAN, and has 46 programmable I/O lines and 2 timers/counters.
NXP LPC2109FBD64/00,151 technical specifications.
| Package/Case | LQFP |
| Core Architecture | ARM |
| Interface | I2C, SPI, CAN |
| Max Frequency | 60MHz |
| Max Operating Temperature | 85°C |
| Max Power Dissipation | 1.5W |
| Memory Size | 64KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of Programmable I/O | 46 |
| Number of Timers/Counters | 2 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 8KB |
| RoHS | Compliant |
No datasheet is available for this part.