Sign in to ask questions about the NXP LPC2109FBD64/01,151 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP LPC2109FBD64/01,151 technical specifications.
| Package/Case | LQFP |
| Core Architecture | ARM |
| Interface | I2C, SPI, CAN, SSP, UART |
| Max Frequency | 60MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 64KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.5W |
| Number of Programmable I/O | 46 |
| Number of Timers/Counters | 2 |
| Radiation Hardening | No |
| RAM Size | 8KB |
| RoHS | Compliant |
Download the complete datasheet for NXP LPC2109FBD64/01,151 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.