
MCU 32-Bit LPC2100 RISC 128KB Flash 1.8V/3.3V 64-Pin LQFP Tray
Checking distributor stock and pricing after the page loads.
NXP LPC2114FBD64/01-S technical specifications.
| Package/Case | LQFP |
| Core Architecture | ARM |
| Frequency | 60MHz |
| Interface | I2C, SPI, SSP, UART |
| Max Operating Temperature | 85°C |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Timers/Counters | 2 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 16KB |
| RoHS Compliant | Yes |
| RoHS | Compliant |
