FILTER UNIT, 80MM - More Details
Checking distributor stock and pricing after the page loads.
| Package/Case | LQFP |
| Core Architecture | ARM |
| Interface | I2C, SPI, CAN |
| Max Frequency | 60MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.5W |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Number of Programmable I/O | 46 |
| Number of Timers/Counters | 2 |
| Radiation Hardening | No |
| RAM Size | 16KB |
| RoHS | Compliant |