
The LPC2119FBD64,151 is a 60MHz ARM microcontroller with 128KB of FLASH memory and 16KB of RAM. It features a range of interfaces, including I2C, SPI, CAN, SSP, UART, and USART. The device operates over a temperature range of -40°C to 85°C and is supplied from a voltage between 1.65V and 1.95V. The LPC2119FBD64,151 is available in a 46-pin LQFP package and is RoHS compliant.
Sign in to ask questions about the NXP LPC2119FBD64,151 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP LPC2119FBD64,151 technical specifications.
| Package/Case | LQFP |
| Core Architecture | ARM |
| Frequency | 60MHz |
| Interface | I2C, SPI, CAN, SSP, UART, USART |
| Max Operating Temperature | 85°C |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 1.95V |
| Min Supply Voltage | 1.65V |
| Number of I/Os | 46 |
| Oscillator Type | Internal |
| Package Quantity | 160 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT |
| RAM Size | 16KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | LPC2100 |
| RoHS | Compliant |
Download the complete datasheet for NXP LPC2119FBD64,151 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
