NXP LPC2129FBD64/01,15, 16/32bit ARM7TDMI-S Microcontroller, 60MHz, 256 kB Flash, 64-Pin LQFP
Checking distributor stock and pricing after the page loads.
| Package/Case | SOT-314-2 |
| Core Architecture | ARM |
| Height | 1.45mm |
| Interface | I2C, SPI, CAN |
| Lead Free | Lead Free |
| Length | 10.1mm |
| Max Frequency | 60MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.5W |
| Memory Size | 256KB |
| Memory Type | FLASH, |
| Number of ADC Channels | 4 |
| Number of I/Os | 46 |
| Number of I2C Channels | 1 |
| Number of Programmable I/O | 46 |
| Number of PWM Channels | 6 |
| Number of SPI Channels | 2 |
| Number of Timers/Counters | 2 |
| Number of UART Channels | 2 |
| Operating Supply Voltage | 3.6V |
| Packaging | Tray |
| Peripherals | PWM, I2C |
| Radiation Hardening | No |
| RAM Size | 16KB |
| Watchdog Timer | Yes |
| Width | 10.1mm |
| RoHS | Compliant |