The LPC2131FBD64/01,151 is a 32KB FLASH microcontroller from NXP, featuring an ARM core and operating at up to 60MHz. It supports multiple interfaces, including I2C, SPI, SSP, and UART. The device is packaged in a LQFP and can operate over a temperature range of -40°C to 85°C. It has 47 programmable I/O and 2 timers/counters, with a maximum power dissipation of 1.5W.
NXP LPC2131FBD64/01,151 technical specifications.
| Package/Case | LQFP |
| Core Architecture | ARM |
| Interface | I2C, SPI, SSP, UART |
| Max Frequency | 60MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.5W |
| Number of Programmable I/O | 47 |
| Number of Timers/Counters | 2 |
| Operating Supply Voltage | 3.3V |
| Radiation Hardening | No |
| RAM Size | 8KB |
| Watchdog Timer | Yes |
| RoHS | Compliant |
No datasheet is available for this part.