Single-chip 16/32-BIT Microcontroller<az
NXP LPC2131FBD64-S technical specifications.
| Access Time | 60us |
| Package/Case | LQFP |
| Core Architecture | ARM |
| Density | 32768B |
| Frequency | 60MHz |
| Lead Free | Lead Free |
| Number of Bits | 32 |
| Packaging | Tray |
| RAM Size | 8192B |
| RoHS | Compliant |
No datasheet is available for this part.