The LPC2132FBD64/01,151 microcontroller features a 60MHz ARM core, 64KB of FLASH memory, and 16KB of RAM. It operates within a temperature range of -40°C to 85°C and dissipates up to 1.5W of power. The device supports multiple interfaces, including I2C, SPI, SSP, and UART, and provides 47 programmable I/O pins and 2 timers/counters.
NXP LPC2132FBD64/01,151 technical specifications.
| Package/Case | LQFP |
| Core Architecture | ARM |
| Interface | I2C, SPI, SSP, UART |
| Max Frequency | 60MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 64KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.5W |
| Number of Programmable I/O | 47 |
| Number of Timers/Counters | 2 |
| Operating Supply Voltage | 3.3V |
| Radiation Hardening | No |
| RAM Size | 16KB |
| Watchdog Timer | Yes |
| RoHS | Compliant |
No datasheet is available for this part.