The LPC2134FBD64/01,151 microcontroller features a 60MHz ARM core, 128KB of FLASH memory, and 16KB of RAM. It operates within a temperature range of -40°C to 85°C and dissipates up to 1.5W of power. The device supports multiple interfaces, including I2C, SPI, SSP, and UART, and provides 47 programmable I/O pins and 2 timers/counters.
Sign in to ask questions about the NXP LPC2134FBD64/01,151 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP LPC2134FBD64/01,151 technical specifications.
| Package/Case | LQFP |
| Core Architecture | ARM |
| Interface | I2C, SPI, SSP, UART |
| Max Frequency | 60MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.5W |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Number of Programmable I/O | 47 |
| Number of Timers/Counters | 2 |
| Operating Supply Voltage | 3.3V |
| Radiation Hardening | No |
| RAM Size | 16KB |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP LPC2134FBD64/01,151 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.