The LPC2136FBD64/01,151 is a 32-bit microcontroller from NXP, featuring an ARM core and a maximum operating frequency of 60MHz. It has 256KB of FLASH memory and 32KB of RAM, and is available in a LQFP package. The device supports various interfaces, including I2C, SPI, SSP, and UART, and has a maximum power dissipation of 1.5W. It operates within a temperature range of -40°C to 85°C and is designed for use with a 3.3V supply voltage.
NXP LPC2136FBD64/01,151 technical specifications.
| Package/Case | LQFP |
| Core Architecture | ARM |
| Interface | I2C, SPI, SSP, UART |
| Max Frequency | 60MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 256KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.5W |
| Number of Programmable I/O | 47 |
| Number of Timers/Counters | 2 |
| Operating Supply Voltage | 3.3V |
| Radiation Hardening | No |
| RAM Size | 32KB |
| Watchdog Timer | Yes |
| RoHS | Compliant |
No datasheet is available for this part.