The LPC2158FBD100,151 is a microcontroller from NXP featuring an ARM core architecture, operating at a frequency of 60MHz. It includes 512KB of FLASH memory and 40KB of RAM. The device supports I2C and SPI interfaces and is packaged in a surface mount LQFP package. It can operate over a temperature range of -40°C to 85°C, with a maximum supply voltage of 3.6V and a minimum supply voltage of 3V.
NXP LPC2158FBD100,151 technical specifications.
| Package/Case | LQFP |
| Core Architecture | ARM |
| Frequency | 60MHz |
| Interface | I2C, SPI |
| Max Operating Temperature | 85°C |
| Memory Size | 512KB |
| Memory Type | FLASH |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Timers/Counters | 2 |
| Operating Supply Voltage | 3.3V |
| Packaging | Tray |
| RAM Size | 40KB |
| RoHS | Compliant |
No datasheet is available for this part.